SiTime SIT1602AI-32-33E-50.000000Y
| Manufacturer | |
| Mfr. Part # | SIT1602AI-32-33E-50.000000Y |
| LCSC Part # | C70716 |
| Package | SMD5032-4P |
| Customer # | |
| Key Attributes | LVCMOS HCMOS OSC 50MHz SMD5032-4P |
| Description | LVCMOS HCMOS Programmable Oscillator 50MHz 3.3V SMD5032-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Package | SMD5032-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
14
14
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7363 | $ 0.74 |
10+ | $ 0.7202 | $ 7.20 |
30+ | $ 0.7089 | $ 21.27 |
100+ | $ 0.6976 | $ 69.76 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$