MECHANIC XW5 40G
| Manufacturer |
MECHANIC
Asian Brands |
| MPN | XW5 40G |
| LCSC Part # | C705007 |
| Packaging | - |
| Customer # | |
| Description | 42% 0.5mm Solder Wire / Solder Line |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Tools & Consumables/Solder Wire / Solder Line | |
| Manufacturer | MECHANIC | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
49
49
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 6.6007 | $ 6.60 |
Standard Packaging 40/Full
Box | ||
Better price for more quantity?
$