Push-Type Dispensing Bottle Glass 150ml Copper Core
| Manufacturer | MECHANICAsian Brands |
| MPN | SD150C |
| LCSC Part # | C705004 |
| Packaging | - |
| Customer # | |
| Key Attributes | Specialized Tools |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Specialized Tools | |
| Manufacturer | MECHANIC | |
| Packaging | - | |
| characteristic | Durable, Corrosion-resistant, Oxidation-resistant, Anti-static, Good Light Transmission, Prevents Liquid Evaporation, Copper Core | |
| capacity | 150ml |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7
7 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6323 | $ 4.63 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Specialized Tools | |
| Manufacturer | MECHANIC | |
| Packaging | - | |
| characteristic | Durable, Corrosion-resistant, Oxidation-resistant, Anti-static, Good Light Transmission, Prevents Liquid Evaporation, Copper Core | |
| capacity | 150ml |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


