MECHANIC SD150A
| Manufacturer | MECHANICAsian Brands |
| MPN | SD150A |
| LCSC Part # | C705002 |
| Packaging | - |
| Customer # | |
| Key Attributes | Specialized Tools |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Specialized Tools | |
| Manufacturer | MECHANIC | |
| Packaging | - | |
| characteristic | Durable, Corrosion-Resistant, Anti-Oxidation, Anti-Static, Good Transparency, Prevents Liquid Evaporation, Aluminum Core | |
| capacity | 150ml |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 11
11 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.3689 | $ 3.37 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

