Mallory Sonalert Products Inc PT-1340P-P7.6-PQ
| Manufacturer | |
| Mfr. Part # | PT-1340P-P7.6-PQ |
| LCSC Part # | C6952960 |
| Package | Through Hole,D=14mm |
| Customer # | |
| Description | Passive (Externally Driven) 4kHz Piezoelectric Through Hole,D=14mm Alarms, Buzzers, and Sirens RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Package | Through Hole,D=14mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.4635 | $ 2.46 |
200+ | $ 0.9829 | $ 196.58 |
500+ | $ 0.9497 | $ 474.85 |
1,000+ | $ 0.9339 | $ 933.90 |
Standard Packaging 1/Full
Bag | ||