Ole Wolff Electronics Inc. OWR-3507T-36A
| Manufacturer | |
| Mfr. Part # | OWR-3507T-36A |
| LCSC Part # | C6948583 |
| Package | - |
| Customer # | |
| Description | 36Ω Electromagnetic 72Hz 10mW Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Ole Wolff Electronics Inc. | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 4.4333 | $ 4.43 |
200+ | $ 1.7698 | $ 353.96 |
Standard Packaging 2500/Full
Bag | ||
Better price for more quantity?
$