A-BF 366NA
| Manufacturer | A-BFAsian Brands |
| MPN | 366NA |
| LCSC Part # | C6931515 |
| Packaging | - |
| Customer # | |
| Key Attributes | Desoldering Pump / Desoldering Wire RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Desoldering Pump / Desoldering Wire | |
| Manufacturer | A-BF | |
| Packaging | - | |
| Length | - | |
| external diameter | 20mm | |
| colour | - | |
| Size | 210mm | |
| Weight | 60g | |
| Maximum suction | 30cm-Hg |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9102 | $ 2.91 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

