BESTAR ELECTRONICS BCM9750ULF-47J50
| Manufacturer | |
| Mfr. Part # | BCM9750ULF-47J50 |
| LCSC Part # | C6868699 |
| Package | - |
| Customer # | |
| Description | Omnidirectional -47dB@±3dB 58dB Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | BESTAR ELECTRONICS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.4004 | $ 13.40 |
200+ | $ 5.3479 | $ 1069.58 |
500+ | $ 5.1696 | $ 2584.80 |
1,000+ | $ 5.0812 | $ 5081.20 |
Standard Packaging 5/Full
Box | ||