Masking Tape20m*15mm*0.15mm 1 roll
| Manufacturer | jurenjiaodaiAsian Brands |
| MPN | MW-004 |
| LCSC Part # | C6798419 |
| Packaging | - |
| Customer # | |
| Key Attributes | Industrial Tape |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Adhesives & Sealants/Industrial Tape | |
| Manufacturer | jurenjiaodai | |
| Packaging | - | |
| Temperature tolerance | 180℃ | |
| thickness | 0.15mm | |
| type | Masking tape | |
| function | Easy tear; insulation; high temperature resistant; waterproof; anti-corrosion | |
| base material | Masking tape | |
| colour | Beige | |
| width | 15mm | |
| Adhesive surface | Single-sided | |
| length | 20m |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Adhesives & Sealants/Industrial Tape | |
| Manufacturer | jurenjiaodai | |
| Packaging | - | |
| Temperature tolerance | 180℃ | |
| thickness | 0.15mm | |
| type | Masking tape |
| Type | Description | |
|---|---|---|
| function | Easy tear; insulation; high temperature resistant; waterproof; anti-corrosion | |
| base material | Masking tape | |
| colour | Beige | |
| width | 15mm | |
| Adhesive surface | Single-sided | |
| length | 20m |
Help & FeedbackShow similar products (0) >
In-Stock: 40
40 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Reel
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3786 | $ 0.38 |
Standard Packaging1/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Adhesives & Sealants/Industrial Tape | |
| Manufacturer | jurenjiaodai | |
| Packaging | - | |
| Temperature tolerance | 180℃ | |
| thickness | 0.15mm | |
| type | Masking tape | |
| function | Easy tear; insulation; high temperature resistant; waterproof; anti-corrosion | |
| base material | Masking tape | |
| colour | Beige | |
| width | 15mm | |
| Adhesive surface | Single-sided | |
| length | 20m |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Adhesives & Sealants/Industrial Tape | |
| Manufacturer | jurenjiaodai | |
| Packaging | - | |
| Temperature tolerance | 180℃ | |
| thickness | 0.15mm | |
| type | Masking tape |
| Type | Description | |
|---|---|---|
| function | Easy tear; insulation; high temperature resistant; waterproof; anti-corrosion | |
| base material | Masking tape | |
| colour | Beige | |
| width | 15mm | |
| Adhesive surface | Single-sided | |
| length | 20m |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



