BESTAR ELECTRONICS HBO0803A-48/1341
| Manufacturer | |
| Mfr. Part # | HBO0803A-48/1341 |
| LCSC Part # | C6630667 |
| Package | - |
| Customer # | |
| Description | Omnidirectional -28dB@±3dB 2.2kΩ 78dB Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | BESTAR ELECTRONICS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 10.5889 | $ 10.59 |
200+ | $ 4.2253 | $ 845.06 |
500+ | $ 4.0843 | $ 2042.15 |
1,000+ | $ 4.0146 | $ 4014.60 |
Standard Packaging 5/Full
Box | ||