Peerless by Tymphany NCP-1540R01-08
| Manufacturer | |
| Mfr. Part # | NCP-1540R01-08 |
| LCSC Part # | C6611873 |
| Package | - |
| Customer # | |
| Description | 6.71Ω Electromagnetic 54.2Hz Speakers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Peerless by Tymphany | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 231.714 | $ 231.71 |
200+ | $ 217.6264 | $ 43525.28 |
Standard Packaging 1/Full
Bag | ||