SUNON MF50102V1-1Q01C-A99
| Manufacturer |
SUNON
Asian Brands |
| Mfr. Part # | MF50102V1-1Q01C-A99 |
| LCSC Part # | C6542332 |
| Package | - |
| Customer # | |
| Key Attributes | SUNON DC fan 24V 50mm×50mm×10mm 1 piece |
| Description | DC Brushless Fans (BLDC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Fans, Thermal Management, HVAC/DC Brushless Fans (BLDC) | |
| Manufacturer | SUNON | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 308 |
| Sales Unit | Piece |
In-Stock:
222
222
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1939 | $ 3.19 |
Standard Packaging 308/Full
Box | ||
Better price for more quantity?
$