CUI CMC-6027-42L100
| Manufacturer | |
| MPN | CMC-6027-42L100 |
| LCSC Part # | C6535259 |
| Packaging | - |
| Customer # | |
| Key Attributes | Omnidirectional -42dB@±3dB 2.2kΩ 57dB Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | CUI | |
| Packaging | - | |
| Diameter(φD) | 6mm | |
| Voltage - Supply | 2V~10V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Sensitivity | -42dB@±3dB | |
| Height | 4.1mm | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 57dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Condenser Electret Microphone
Omnidirectional, IP57, 100mm Lead Wire
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.5523 | $ 3.55 |
| 200+ | $ 1.4175 | $ 283.50 |
| 500+ | $ 1.3701 | $ 685.05 |
| 1,000+ | $ 1.3464 | $ 1346.40 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | CUI | |
| Packaging | - | |
| Diameter(φD) | 6mm | |
| Voltage - Supply | 2V~10V | |
| Direction | Omnidirectional | |
| Current Consumption | 500uA | |
| Sensitivity | -42dB@±3dB | |
| Height | 4.1mm | |
| Output Impedance | 2.2kΩ | |
| S/N Ratio | 57dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Condenser Electret Microphone
Omnidirectional, IP57, 100mm Lead Wire
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |

