Peerless by Tymphany GBS-115N25AL01-04
| Manufacturer | |
| MPN | GBS-115N25AL01-04 |
| LCSC Part # | C6203351 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3.42Ω Electromagnetic 80.82Hz 20W Speakers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Peerless by Tymphany | |
| Packaging | - | |
| Frequency Range | 50Hz~4.5kHz | |
| Diameter(φD) | - | |
| Impedance | 3.42Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 80.82Hz | |
| Rated Power | 20W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 83.5278 | $ 83.53 |
| 192+ | $ 33.329 | $ 6399.17 |
| 480+ | $ 32.2153 | $ 15463.34 |
| 1,008+ | $ 31.6637 | $ 31917.01 |
Standard Packaging48/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Peerless by Tymphany | |
| Packaging | - | |
| Frequency Range | 50Hz~4.5kHz | |
| Diameter(φD) | - | |
| Impedance | 3.42Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 80.82Hz | |
| Rated Power | 20W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |

