MK MKDV4GCL-ABA
| Manufacturer |
MK
Asian Brands |
| Mfr. Part # | MKDV4GCL-ABA |
| LCSC Part # | C6152618 |
| Package | LGA-8(6x8) |
| Customer # | |
| Key Attributes | SD NAND |
| Description | 4Gbit 2.7V~3.6V 50MHz LGA-8(6x8) Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MK | |
| Package | LGA-8(6x8) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 352 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.283 $ 3.1189 | $ 3.12 |
10+ | $ 2.7896 $ 2.6502 | $ 26.50 |
30+ | $ 2.4969 $ 2.3721 | $ 71.16 |
100+ | $ 2.1997 $ 2.0898 | $ 208.98 |
352+ | $ 2.0624 $ 1.9593 | $ 689.67 |
1,056+ | $ 2.0021 $ 1.9020 | $ 2008.51 |
Standard Packaging 352/Full
Tray | ||
Better price for more quantity?
$