MK MKDV1GCL-ABA
| Manufacturer | MKAsian Brands |
| MPN | MKDV1GCL-ABA |
| LCSC Part # | C6152616 |
| Packaging | LGA-8(6x8) |
| Customer # | |
| Key Attributes | SD NAND |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MK | |
| Packaging | LGA-8(6x8) | |
| Voltage - Supply | 2.7V~3.6V | |
| Memory Size | 1Gbit | |
| Operating temperature | -25℃~+85℃ | |
| Program / Erase Cycles | 60,000 Cycles | |
| Clock Frequency | 50MHz | |
| Features | ECC error correction function;Bad block management function | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 170uA | |
| Interface | SD interface;SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 352 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MK SD NAND is an embedded storage solution designed in a LGA package form. The operation of SD is similar to an SD card which is an commercial standard. SD NAND consists of NAND flash and a high performance controller. 3.3V supply voltage is required for the NAND area (VCC). D is fully compliant with SD2.0 interface, which allows most of general CPU to utilize. SD NAND has high performance, high quality and low power consumption. MK’s SD NAND family includes an on-board intelligent controller which manages interface protocols; security algorithms for content protection; data storage and retrieval, as well as Error Correction Code (ECC) algorithms; defect handling; power management; wear leveling and clock control. ECC:Error Correction code algorithms
Features
- Support up to 50Mhz clock frequency
- SD-protocol compatible
- Supports SPI Mode
- Built-in HW ECC Engine and highly reliable NAND management mechanism
- Write speed up to class 6
- Smaller package LGA-8
- Advanced thermal management features to maximize performance and data protection at extended temperatures
- Static, dynamic, and global wear leveling
- Bad block management, intelligent garbage collection and support for interleaving, cache, and multi-plane programming
- Read disturb management and dynamic data refresh
- Best-in-class power fail management
- Program/Erase:60,000 cycles
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6047$ 5.1564 | $ 5.16 |
| 10+ | $ 4.9906$ 4.5914 | $ 45.91 |
| 30+ | $ 4.5969$ 4.2292 | $ 126.88 |
| 100+ | $ 4.1837$ 3.8490 | $ 384.90 |
Standard Packaging352/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | MK | |
| Packaging | LGA-8(6x8) | |
| Voltage - Supply | 2.7V~3.6V | |
| Memory Size | 1Gbit | |
| Operating temperature | -25℃~+85℃ | |
| Program / Erase Cycles | 60,000 Cycles | |
| Clock Frequency | 50MHz | |
| Features | ECC error correction function;Bad block management function | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 170uA | |
| Interface | SD interface;SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 352 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MK SD NAND is an embedded storage solution designed in a LGA package form. The operation of SD is similar to an SD card which is an commercial standard. SD NAND consists of NAND flash and a high performance controller. 3.3V supply voltage is required for the NAND area (VCC). D is fully compliant with SD2.0 interface, which allows most of general CPU to utilize. SD NAND has high performance, high quality and low power consumption. MK’s SD NAND family includes an on-board intelligent controller which manages interface protocols; security algorithms for content protection; data storage and retrieval, as well as Error Correction Code (ECC) algorithms; defect handling; power management; wear leveling and clock control. ECC:Error Correction code algorithms
Features
- Support up to 50Mhz clock frequency
- SD-protocol compatible
- Supports SPI Mode
- Built-in HW ECC Engine and highly reliable NAND management mechanism
- Write speed up to class 6
- Smaller package LGA-8
- Advanced thermal management features to maximize performance and data protection at extended temperatures
- Static, dynamic, and global wear leveling
- Bad block management, intelligent garbage collection and support for interleaving, cache, and multi-plane programming
- Read disturb management and dynamic data refresh
- Best-in-class power fail management
- Program/Erase:60,000 cycles
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



