DB Unlimited IP134012-1
| Manufacturer | |
| Mfr. Part # | IP134012-1 |
| LCSC Part # | C6062212 |
| Package | Through Hole,D=13.8mm |
| Customer # | |
| Description | Active Buzzer (Built-in Driving Circuit) 4kHz 12V Piezoelectric Through Hole,D=13.8mm Alarms, Buzzers, and Sirens RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | DB Unlimited | |
| Package | Through Hole,D=13.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.0307 | $ 2.03 |
10+ | $ 1.7335 | $ 17.34 |
30+ | $ 1.548 | $ 46.44 |
100+ | $ 1.3579 | $ 135.79 |
Standard Packaging 100/Full
Tray | ||