Mallory Sonalert Products Inc SC307N
| Manufacturer | |
| MPN | SC307N |
| LCSC Part # | C5886362 |
| Packaging | - |
| Customer # | |
| Key Attributes | Active Buzzer (Built-in Driving Circuit) 2.9kHz Piezoelectric Alarms, Buzzers, and Sirens |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Packaging | - | |
| Operating Temperature | -30℃~+65℃ | |
| Diameter(φD) | 42.85mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.9kHz | |
| Technology | Piezoelectric |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 79.4774 | $ 79.48 |
| 200+ | $ 31.7122 | $ 6342.44 |
| 500+ | $ 30.653 | $ 15326.50 |
| 1,000+ | $ 30.1287 | $ 30128.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |

