cjiang FTC201608S1R5MBCA
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FTC201608S1R5MBCA |
| LCSC Part # | C5832331 |
| Package | SMD,1.6x2mm |
| Customer # | |
| Key Attributes | FIXED IND 1.5uH 3.1A 73mΩ SMD,1.6x2mm |
| Description | 3.1A 1.5uH 73mΩ 4A ±20% SMD,1.6x2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Package | SMD,1.6x2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
590 
590
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0978 | $ 0.98 |
100+ | $ 0.0763 | $ 7.63 |
300+ | $ 0.0644 | $ 19.32 |
3,000+ | $ 0.0573 | $ 171.90 |
6,000+ | $ 0.0511 | $ 306.60 |
9,000+ | $ 0.0477 | $ 429.30 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$