cjiang FTC141208SR24MBCA
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FTC141208SR24MBCA |
| LCSC Part # | C5832305 |
| Package | SMD,1.4x1.2mm |
| Customer # | |
| Key Attributes | FIXED IND 0.24uH 4.1A 22mΩ SMD,1.2x1.4mm |
| Description | 4.1A 240nH 22mΩ 6A ±20% SMD,1.4x1.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Package | SMD,1.4x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2317 | $ 1.16 |
50+ | $ 0.1808 | $ 9.04 |
150+ | $ 0.1526 | $ 22.89 |
500+ | $ 0.1356 | $ 67.80 |
3,000+ | $ 0.1209 | $ 362.70 |
6,000+ | $ 0.113 | $ 678.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$