VO SQP5W-22Ω±5%-9M
| Manufacturer | VOAsian Brands |
| MPN | SQP5W-22Ω±5%-9M |
| LCSC Part # | C5808007 |
| Packaging | Through Hole,D10xL22mm |
| Customer # | |
| Key Attributes | RES 22Ω ±5% 5W Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Packaging | Through Hole,D10xL22mm | |
| Resistance | 22Ω | |
| Power(Watts) | 5W | |
| Voltage Rating | 500V | |
| Type | Cement Resistor | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,025
2,025 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0919 | $ 0.46 |
| 50+ | $ 0.0738 | $ 3.69 |
| 150+ | $ 0.0647 | $ 9.71 |
| 750+ | $ 0.0568 | $ 42.60 |
| 2,250+ | $ 0.0514 | $ 115.65 |
| 5,250+ | $ 0.0487 | $ 255.68 |
Standard Packaging750/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



