Tweezers Ultra Fine No-Magnetic 0.008mm Grip Tip
| Manufacturer | MECHANICAsian Brands |
| MPN | KS-11 |
| LCSC Part # | C5723174 |
| Packaging | - |
| Customer # | |
| Key Attributes | Tweezers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Tweezers | |
| Manufacturer | MECHANIC | |
| Packaging | - | |
| Appearance dimensions | 130*8*9mm | |
| Weight (kg) | - | |
| Specification | - | |
| Length (mm) | - | |
| colour | - | |
| Usage Scenario | Suitable for flying wire repair, mobile phone repair, computer repair, electronic repair, handicrafts | |
| characteristic | Excellent non-stick, heat resistance, wear resistance, corrosion resistance and anti-static function | |
| material quality | Non-magnetic Stainless Steel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Box |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8329 | $ 3.83 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



