HGSEMI OPA333AIM5/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | OPA333AIM5/TR |
| LCSC Part # | C565345 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | CMOS operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 0.16V/us | |
| Input Offset Current(Ios) | 140pA | |
| Features | EMI filtering/RF suppression;Zero drift / auto-zero;Built-in compensation;Reverse-phase input protection;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 70pA | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Quiescent Current | 17uA | |
| Gain Bandwidth Product | 350kHz | |
| Input Voltage Noise Density | 55nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Single Supply | 1.8V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,625
2,625 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4041 | $ 2.02 |
| 50+ | $ 0.3213 | $ 16.07 |
| 150+ | $ 0.2873 | $ 43.10 |
| 500+ | $ 0.2434 | $ 121.70 |
| 3,000+ | $ 0.224 | $ 672.00 |
| 6,000+ | $ 0.211 | $ 1266.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 0.16V/us | |
| Input Offset Current(Ios) | 140pA | |
| Features | EMI filtering/RF suppression;Zero drift / auto-zero;Built-in compensation;Reverse-phase input protection;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 70pA | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Quiescent Current | 17uA | |
| Gain Bandwidth Product | 350kHz | |
| Input Voltage Noise Density | 55nV/√Hz@1kHz | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Single Supply | 1.8V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



