HGSEMI OPA177M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | OPA177M/TR |
| LCSC Part # | C565337 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Precision Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Quiescent Current | 1.3mA | |
| Gain Bandwidth Product | 600kHz | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 0.3V/us | |
| Input Offset Current(Ios) | 1.5nA | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 2nA | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Rail to Rail | - | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA177 precision bipolar op amp feature very low offset voltage and drift. Laser-trimmed offset, drift and input bias current virtually eliminate the need for costly external trimming. The high performance and low cost make them ideally suited to a wide range of precision instrumentation. The low quiescent current of the OPA177 dramatically reduce warm-up drift and errors due to thermoelectric effects in input interconnections. It provides an effective alternative to chopper-stabilized amplifiers. The low noise of the OPA177 maintains accuracy. OPA177 performance gradeouts are available. Packaging options include 8-pin plastic DIP and SOP-8 surface-mount packages.
Features
- LOW OFFSET VOLTAGE: 25μV max
- LOW DRIFT: 0.3μV/°C W
- HIGH OPEN-LOOP GAIN: 130dB min
- LOW QUIESCENT CURRENT: 1.5mA typ
- REPLACES INDUSTRY-STANDARD OPAMPS: OP-07, OP-77, OP-177, AD707, ETC
Applications
- PRECISION INSTRUMENTATION
- DATA ACQUISITION
- TEST EQUIPMENT
- BRIDGE AMPLIFIER
- THERMOCOUPLE AMPLIFIER
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4304 | $ 0.43 |
| 10+ | $ 0.3837 | $ 3.84 |
| 30+ | $ 0.3595 | $ 10.79 |
| 100+ | $ 0.3353 | $ 33.53 |
| 500+ | $ 0.2902 | $ 145.10 |
| 1,000+ | $ 0.2821 | $ 282.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Quiescent Current | 1.3mA | |
| Gain Bandwidth Product | 600kHz | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 25uV | |
| Slew Rate | 0.3V/us | |
| Input Offset Current(Ios) | 1.5nA | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Ib - Input Bias Current | 2nA | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Rail to Rail | - | |
| Input Offset Voltage Drift(Vos TC) | 300nV/℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA177 precision bipolar op amp feature very low offset voltage and drift. Laser-trimmed offset, drift and input bias current virtually eliminate the need for costly external trimming. The high performance and low cost make them ideally suited to a wide range of precision instrumentation. The low quiescent current of the OPA177 dramatically reduce warm-up drift and errors due to thermoelectric effects in input interconnections. It provides an effective alternative to chopper-stabilized amplifiers. The low noise of the OPA177 maintains accuracy. OPA177 performance gradeouts are available. Packaging options include 8-pin plastic DIP and SOP-8 surface-mount packages.
Features
- LOW OFFSET VOLTAGE: 25μV max
- LOW DRIFT: 0.3μV/°C W
- HIGH OPEN-LOOP GAIN: 130dB min
- LOW QUIESCENT CURRENT: 1.5mA typ
- REPLACES INDUSTRY-STANDARD OPAMPS: OP-07, OP-77, OP-177, AD707, ETC
Applications
- PRECISION INSTRUMENTATION
- DATA ACQUISITION
- TEST EQUIPMENT
- BRIDGE AMPLIFIER
- THERMOCOUPLE AMPLIFIER
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



