Challenge Electronics CS25-02P95-05-1X
| Manufacturer | |
| MPN | CS25-02P95-05-1X |
| LCSC Part # | C5603351 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4Ω Electromagnetic 950Hz 2W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Challenge Electronics | |
| Packaging | - | |
| Frequency Range | 950Hz~20kHz | |
| Diameter(φD) | - | |
| Impedance | 4Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 950Hz | |
| Rated Power | 2W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.0681 | $ 6.07 |
| 200+ | $ 2.4222 | $ 484.44 |
Standard Packaging5000/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Challenge Electronics | |
| Packaging | - | |
| Frequency Range | 950Hz~20kHz | |
| Diameter(φD) | - | |
| Impedance | 4Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 950Hz | |
| Rated Power | 2W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |

