LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI CMS-151135-078SP product image
Images for reference only

CUI CMS-151135-078SPRoHS

Manufacturer
MPN
CMS-151135-078SP
LCSC Part #
C5599339
Packaging
-
Customer #
Key Attributes
8Ω Electromagnetic 550Hz 91dB 700mW Speakers RoHS
Datasheetpdf iconCUI CMS-151135-078SP
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.503$ 2.50
10+$ 2.1379$ 21.38
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryAudio Products/Speakers
ManufacturerCUI
Packaging-
Frequency Range100Hz~20kHz
Diameter(φD)-
Impedance
TechnologyElectromagnetic
Resonant Frequency550Hz
Sound Pressure Level(SPL)91dB
Rated Power700mW

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Miniature speaker - 8Ω impedance - Rated power 0.7W - 3 contact options available