Hot Air Gun 550W Handheld SAG-55
| Manufacturer | FNIRSIAsian Brands |
| MPN | SAG-55 |
| LCSC Part # | C55090191 |
| Packaging | - |
| Customer # | |
| Key Attributes | Heat Guns, Torches, Accessories |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Heat Guns, Torches, Accessories | |
| Manufacturer | FNIRSI | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 36.1118 | $ 36.11 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Heat Guns, Torches, Accessories | |
| Manufacturer | FNIRSI | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

