HGSEMI AD8542AIDQ3/TR-HG
| Manufacturer | HGSEMIAsian Brands |
| MPN | AD8542AIDQ3/TR-HG |
| LCSC Part # | C54900089 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | 1pA 75uA 1.5MHz 2 Rail-to-Rail Input, Rail-to-Rail Output DFN-8(3x3) Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(3x3) | |
| Ib - Input Bias Current | 1pA | |
| Vos - Input Offset Voltage | 1mV | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 45mA | |
| Quiescent Current | 75uA | |
| Common Mode Rejection Ratio (CMRR) | 83dB | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Features | - | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 1.8V~5.5V | |
| Dual Supply | - | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Slew Rate | 1.2V/us | |
| Number of Channels | 2 | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,000
5,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3111 | $ 1.56 |
| 50+ | $ 0.2458 | $ 12.29 |
| 150+ | $ 0.2178 | $ 32.67 |
| 500+ | $ 0.1829 | $ 91.45 |
| 2,500+ | $ 0.1673 | $ 418.25 |
| 5,000+ | $ 0.158 | $ 790.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | DFN-8(3x3) | |
| Ib - Input Bias Current | 1pA | |
| Vos - Input Offset Voltage | 1mV | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | 45mA | |
| Quiescent Current | 75uA | |
| Common Mode Rejection Ratio (CMRR) | 83dB | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Features | - | |
| Input Offset Current(Ios) | 1pA | |
| Single Supply | 1.8V~5.5V | |
| Dual Supply | - | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Slew Rate | 1.2V/us | |
| Number of Channels | 2 | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C54900089 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

