LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI AD8541AIM/TR-HG product image
Images for reference only

HGSEMI AD8541AIM/TR-HGRoHS

Manufacturer
HGSEMIAsian Brands
MPN
AD8541AIM/TR-HG
LCSC Part #
C54900088
Packaging
SOP-8
Customer #
Key Attributes
1pA 75uA 1.5MHz 1 Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Audio Amplifiers RoHS
Datasheetpdf iconHGSEMI AD8541AIM/TR-HG
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1755$ 0.88
50+$ 0.1387$ 6.94
150+$ 0.1229$ 18.44
500+$ 0.1032$ 51.60
2,500+$ 0.0944$ 236.00
5,000+$ 0.0891$ 445.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers
ManufacturerHGSEMI
PackagingSOP-8
Ib - Input Bias Current1pA
Vos - Input Offset Voltage1mV
Operating Temperature-40℃~+85℃
Output Current45mA
Quiescent Current75uA
Common Mode Rejection Ratio (CMRR)83dB
Gain Bandwidth Product1.5MHz
Input Offset Voltage Drift(Vos TC)1uV/℃
Features-
Input Offset Current(Ios)1pA
Single Supply1.8V~5.5V
Dual Supply-
Input Voltage Noise Density25nV/√Hz@1kHz
Slew Rate1.2V/us
Number of Channels1
Rail to RailRail-to-Rail Input, Rail-to-Rail Output

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece