Classical Micro SD TF Card 8GB
| Manufacturer | MKAsian Brands |
| MPN | SDSDQAB-008G-MK-D |
| LCSC Part # | C54823961 |
| Packaging | - |
| Customer # | |
| Key Attributes | Memory Cards |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Office Supplies/Storage Products/Memory Cards | |
| Manufacturer | MK | |
| Packaging | - | |
| WriteSpeed | 74MB/s | |
| Operating Temperature | -25℃~85℃ | |
| Interface | SD 2.0 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,251
1,251 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 13.5895$ 12.9101 | $ 12.91 |
| 10+ | $ 13.0459$ 12.3937 | $ 123.94 |
Standard Packaging120/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Office Supplies/Storage Products/Memory Cards | |
| Manufacturer | MK | |
| Packaging | - | |
| WriteSpeed | 74MB/s | |
| Operating Temperature | -25℃~85℃ | |
| Interface | SD 2.0 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

