Industrial Micro SD TF Card 32GB
| Manufacturer | MKAsian Brands |
| MPN | SDSDQAD-032G-MK-G |
| LCSC Part # | C54823960 |
| Packaging | - |
| Customer # | |
| Key Attributes | Memory Cards |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Office Supplies/Storage Products/Memory Cards | |
| Manufacturer | MK | |
| Packaging | - | |
| WriteSpeed | 34.5MB/s | |
| Operating Temperature | -25℃~85℃ | |
| Interface | SD 6.1 (compatible with SD 2.0) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 120
120 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.4431$ 15.6988 | $ 15.70 |
| 10+ | $ 16.7454$ 15.0709 | $ 150.71 |
Standard Packaging120/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Office Supplies/Storage Products/Memory Cards | |
| Manufacturer | MK | |
| Packaging | - | |
| WriteSpeed | 34.5MB/s | |
| Operating Temperature | -25℃~85℃ | |
| Interface | SD 6.1 (compatible with SD 2.0) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

