HGSEMI LMC6082AIM/TR-HG
| Manufacturer | HGSEMIAsian Brands |
| MPN | LMC6082AIM/TR-HG |
| LCSC Part # | C54582129 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 2 20pA 0.8V/us 1.1MHz 150uV SOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Ib - Input Bias Current | 20pA | |
| Input Offset Current(Ios) | 10pA | |
| Slew Rate | 0.8V/us | |
| Single supply | 4.5V~18V | |
| Dual Supply | -9V~-2.25V;2.25V~9V | |
| Gain Bandwidth Product | 1.1MHz | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 150uA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Input Voltage Noise Density | 22nV/√Hz@10kHz | |
| Output Current | 40mA | |
| Vos - Input Offset Voltage | 150uV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMC608x is a new generation of high-voltage (18V), low-noise, precision op amps. These devices offer excellent DC accuracy and AC performance, including low offset (±150 μV max), low drift (±1 μV/°C), 1.1 MHz bandwidth, and input voltage noise density of 22 nV/√Hz at 10 kHz. Unique features such as differential input voltage range extending to the negative supply rail, high output current (±40 mA), and capacitive load drive capability up to 1 nF make the LMC608x a high-performance op amp well-suited for high-voltage industrial applications.
The robust design of the LMC608x family offers ease of use for circuit designers: integrated RF/EMI rejection filter, no phase reversal under overdrive conditions, and high ESD protection. The LMC608x is optimized to operate from +4.5 V (±2.25 V) to +18 V (±9 V) over an extended temperature range of -40°C to +125°C.
The LMC6081 (single) is available in DIP-8 and SOP-8 packages. The LMC6082 (dual) is available in DIP-8, SOP-8, and MSOP-8 packages. The quad LMC6084 is available in DIP-14, SOP-14, and TSSOP-14 packages.
Features
- Wide supply range: ±2.25 V to ±9 V, 4.5 V to 18 V
- Low offset voltage: ±150 μV max
- Low offset voltage drift: ±1 μV/°C
- Bandwidth: 1.1 MHz gain bandwidth product
- Slew rate: 0.8 V/μs
- Low noise: 22 nV/√Hz at 10 kHz
- High CMRR: 110 dB
- Low bias current: ±20 pA
- EMI/RFI filtered inputs
Applications
- High-side and low-side current sensing
- Analog input and output modules
- ADC drivers and reference buffer amplifiers
- High-precision comparators
- Power delivery: UPS, server, and commercial network power supplies
- Multiplexed data acquisition systems
- Test and measurement equipment
- Programmable logic controllers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.9089 | $ 2.91 |
| 10+ | $ 2.4719 | $ 24.72 |
| 30+ | $ 2.1978 | $ 65.93 |
| 100+ | $ 1.9172 | $ 191.72 |
| 500+ | $ 1.7915 | $ 895.75 |
| 1,000+ | $ 1.7366 | $ 1736.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Ib - Input Bias Current | 20pA | |
| Input Offset Current(Ios) | 10pA | |
| Slew Rate | 0.8V/us | |
| Single supply | 4.5V~18V | |
| Dual Supply | -9V~-2.25V;2.25V~9V | |
| Gain Bandwidth Product | 1.1MHz | |
| Common Mode Rejection Ratio(CMRR) | 110dB | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 150uA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Input Voltage Noise Density | 22nV/√Hz@10kHz | |
| Output Current | 40mA | |
| Vos - Input Offset Voltage | 150uV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMC608x is a new generation of high-voltage (18V), low-noise, precision op amps. These devices offer excellent DC accuracy and AC performance, including low offset (±150 μV max), low drift (±1 μV/°C), 1.1 MHz bandwidth, and input voltage noise density of 22 nV/√Hz at 10 kHz. Unique features such as differential input voltage range extending to the negative supply rail, high output current (±40 mA), and capacitive load drive capability up to 1 nF make the LMC608x a high-performance op amp well-suited for high-voltage industrial applications.
The robust design of the LMC608x family offers ease of use for circuit designers: integrated RF/EMI rejection filter, no phase reversal under overdrive conditions, and high ESD protection. The LMC608x is optimized to operate from +4.5 V (±2.25 V) to +18 V (±9 V) over an extended temperature range of -40°C to +125°C.
The LMC6081 (single) is available in DIP-8 and SOP-8 packages. The LMC6082 (dual) is available in DIP-8, SOP-8, and MSOP-8 packages. The quad LMC6084 is available in DIP-14, SOP-14, and TSSOP-14 packages.
Features
- Wide supply range: ±2.25 V to ±9 V, 4.5 V to 18 V
- Low offset voltage: ±150 μV max
- Low offset voltage drift: ±1 μV/°C
- Bandwidth: 1.1 MHz gain bandwidth product
- Slew rate: 0.8 V/μs
- Low noise: 22 nV/√Hz at 10 kHz
- High CMRR: 110 dB
- Low bias current: ±20 pA
- EMI/RFI filtered inputs
Applications
- High-side and low-side current sensing
- Analog input and output modules
- ADC drivers and reference buffer amplifiers
- High-precision comparators
- Power delivery: UPS, server, and commercial network power supplies
- Multiplexed data acquisition systems
- Test and measurement equipment
- Programmable logic controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



