HGSEMI LM4861MME/TR-HG
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM4861MME/TR-HG |
| LCSC Part # | C54540193 |
| Packaging | EMSOP-8 |
| Customer # | |
| Key Attributes | 6.5mA 1-Channel 1Wx1@8Ω Class AB EMSOP-8 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | EMSOP-8 | |
| Quiescent Current | 6.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.72% | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Speaker Channels | 1-Channel | |
| Voltage - Supply | 2.5V~5.5V | |
| Output Power | 1Wx1@8Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 65dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM4861 is a bridged audio power amplifier capable of delivering 1.1W of continuous average power into an 8Ω load from a 5V supply at 1% THD+N. The Boomer audio power amplifier is designed for use in surface mount packages, delivering high-quality output power with minimal external components. Since the LM4861 requires no output coupling capacitors, bootstrap capacitors, or snubber networks, it is ideal for low-power portable systems. The LM4861 features an externally controlled low-power shutdown mode and an internal thermal shutdown protection mechanism. Unity-gain stable, the LM4861 can be configured with external gain-setting resistors to achieve a differential gain of up to 10 without external compensation components. Higher gains can be achieved with appropriate compensation.
Features
- No output coupling capacitors, bootstrap capacitors, or buffer circuits required
- Small Outline Package (SOP)
- Compatible with PC power supplies
- Thermal shutdown protection circuit
- Unity-gain stable
- External gain configuration capability
- Available in DIP-8, SOP-8, MSOP-8, ESOP-8, EMSOP-8, DFN-8 2×2 packages
Applications
- Personal computers
- Portable consumer products
- Powered speakers
- Toys and games
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1132 | $ 0.57 |
| 50+ | $ 0.1107 | $ 5.54 |
| 150+ | $ 0.109 | $ 16.35 |
| 500+ | $ 0.1073 | $ 53.65 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | HGSEMI | |
| Packaging | EMSOP-8 | |
| Quiescent Current | 6.5mA | |
| Total Harmonic Distortion + Noise (THD+N) | 0.72% | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Speaker Channels | 1-Channel | |
| Voltage - Supply | 2.5V~5.5V | |
| Output Power | 1Wx1@8Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Class | Class AB | |
| Power Supply Rejection Ratio (PSRR) | 65dB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM4861 is a bridged audio power amplifier capable of delivering 1.1W of continuous average power into an 8Ω load from a 5V supply at 1% THD+N. The Boomer audio power amplifier is designed for use in surface mount packages, delivering high-quality output power with minimal external components. Since the LM4861 requires no output coupling capacitors, bootstrap capacitors, or snubber networks, it is ideal for low-power portable systems. The LM4861 features an externally controlled low-power shutdown mode and an internal thermal shutdown protection mechanism. Unity-gain stable, the LM4861 can be configured with external gain-setting resistors to achieve a differential gain of up to 10 without external compensation components. Higher gains can be achieved with appropriate compensation.
Features
- No output coupling capacitors, bootstrap capacitors, or buffer circuits required
- Small Outline Package (SOP)
- Compatible with PC power supplies
- Thermal shutdown protection circuit
- Unity-gain stable
- External gain configuration capability
- Available in DIP-8, SOP-8, MSOP-8, ESOP-8, EMSOP-8, DFN-8 2×2 packages
Applications
- Personal computers
- Portable consumer products
- Powered speakers
- Toys and games
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



