ZHHXDZ SN74HC573AN-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | SN74HC573AN-HX |
| LCSC Part # | C54529387 |
| Packaging | DIP-20 |
| Customer # | |
| Key Attributes | DIP-20 Latches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | ZHHXDZ | |
| Packaging | DIP-20 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN74HC573AN - HX is a high-performance octal transparent D-type latch with tri-state outputs on all eight independently controllable channels.
Features
AI Translation
- Operating voltage range: 2V ~ 6V
- Maximum propagation delay of 57ns at 4.5V
- Typical low-level output voltage VOL < 0.17V at VCC = 4.5V, TA = 25°C
- Typical high-level output voltage VOH > 4.3V at VCC = 4.5V, TA = 25°C
- Latch-up performance ≤ 250 mA
- ESD protection:
- HBM: compliant with ANSI/ESDA/JEDEC JS-001 2023, exceeds 2500V
- CDM: compliant with ANSI/ESDA/JEDEC JS-002 2022, exceeds 1500V
In-Stock: 462
462 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4244 | $ 0.42 |
| 10+ | $ 0.3351 | $ 3.35 |
| 40+ | $ 0.2984 | $ 11.94 |
| 100+ | $ 0.2505 | $ 25.05 |
| 500+ | $ 0.2298 | $ 114.90 |
| 1,000+ | $ 0.217 | $ 217.00 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | ZHHXDZ | |
| Packaging | DIP-20 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
SN74HC573AN - HX is a high-performance octal transparent D-type latch with tri-state outputs on all eight independently controllable channels.
Features
AI Translation
- Operating voltage range: 2V ~ 6V
- Maximum propagation delay of 57ns at 4.5V
- Typical low-level output voltage VOL < 0.17V at VCC = 4.5V, TA = 25°C
- Typical high-level output voltage VOH > 4.3V at VCC = 4.5V, TA = 25°C
- Latch-up performance ≤ 250 mA
- ESD protection:
- HBM: compliant with ANSI/ESDA/JEDEC JS-001 2023, exceeds 2500V
- CDM: compliant with ANSI/ESDA/JEDEC JS-002 2022, exceeds 1500V
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

