ZHHXDZ 74HC14D-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | 74HC14D-HX |
| LCSC Part # | C54529384 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Schmitt trigger 6 2V~6V SOP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-14 | |
| Logic Family | 74HC | |
| Input Type | Schmitt trigger | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.98V;5.48V | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
74HC14D - HX/74HC14S - HX is a hex inverter with Schmitt-trigger inputs. The device features reduced input threshold voltages to ensure seamless interfacing with TTL logic levels. The inputs incorporate integrated clamping diodes, allowing the use of external current-limiting resistors when input signals exceeding VCC are applied. The Schmitt-trigger inputs convert slowly changing input waveforms into clean, well-defined, jitter-free output signals.
Features
- Input level: CMOS level for 74HC14D-HX/74HC14S-HX
- Low power consumption
- Operating temperature range: -40℃ to +125℃
- ESD protection: HBM (Human Body Model): exceeds 3500 V per ANSI/ESDA/JEDEC JS-001 2023; CDM (Charged Device Model): exceeds 2000 V per ANSI/ESDA/JEDEC JS-002 2022
- Latch-up performance ≤ 250 mA
- Package: DIP14/SOP14
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1049$ 0.0945 | $ 0.47 |
| 50+ | $ 0.0834$ 0.0751 | $ 3.76 |
| 150+ | $ 0.0727$ 0.0655 | $ 9.83 |
| 500+ | $ 0.0647$ 0.0583 | $ 29.15 |
| 2,500+ | $ 0.0583$ 0.0525 | $ 131.25 |
| 5,000+ | $ 0.055$ 0.0495 | $ 247.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-14 | |
| Logic Family | 74HC | |
| Input Type | Schmitt trigger | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.98V;5.48V | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 100mV;260mV |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
74HC14D - HX/74HC14S - HX is a hex inverter with Schmitt-trigger inputs. The device features reduced input threshold voltages to ensure seamless interfacing with TTL logic levels. The inputs incorporate integrated clamping diodes, allowing the use of external current-limiting resistors when input signals exceeding VCC are applied. The Schmitt-trigger inputs convert slowly changing input waveforms into clean, well-defined, jitter-free output signals.
Features
- Input level: CMOS level for 74HC14D-HX/74HC14S-HX
- Low power consumption
- Operating temperature range: -40℃ to +125℃
- ESD protection: HBM (Human Body Model): exceeds 3500 V per ANSI/ESDA/JEDEC JS-001 2023; CDM (Charged Device Model): exceeds 2000 V per ANSI/ESDA/JEDEC JS-002 2022
- Latch-up performance ≤ 250 mA
- Package: DIP14/SOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

