HGSEMI TS391M5/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | TS391M5/TR |
| LCSC Part # | C54301701 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 7mV 250nA 1 SOT-23-5 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-5 | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 7mV | |
| Ib - Input Bias Current | 250nA | |
| Quiescent Current | 700uA | |
| Propagation Delay Time | 440ns | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 5V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS391 is a single voltage comparator with an input common-mode range that includes ground. The TS391 is designed to operate from a single 5V to 30V supply or dual supplies. Its low supply current is largely independent of supply voltage magnitude. The TS391 features an open-collector output stage, allowing an external resistor to be connected at the output. By connecting the resistor to different voltage levels (level shifter), the output can interface directly with TTL, CMOS, and other logic levels. The TS391 is offered in a space-saving 5-pin SOT-23 package and is pin-compatible with the TL331 single differential comparator.
Features
- TA = 25°C, typical values unless otherwise specified.
- 5-pin SOT-23 package
- Industrial operating temperature range: -40°C ~ +85°C
- Single or dual supply operation
- Wide supply voltage range: 5V ~ 30V
- Low supply current: 300µA
- Low input bias current: 7nA
- Low input offset current: ±1nA
- Low input offset voltage: ±2mV
- Response time: 440ns (50mV overdrive)
- Input common-mode voltage: 0 ~ Vs - 1.5V
Applications
- A/D converters
- Pulse/square wave generators
- Peak detectors
- Industrial applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0745 | $ 0.75 |
| 100+ | $ 0.0592 | $ 5.92 |
| 300+ | $ 0.0515 | $ 15.45 |
| 3,000+ | $ 0.0458 | $ 137.40 |
| 6,000+ | $ 0.0412 | $ 247.20 |
| 9,000+ | $ 0.0389 | $ 350.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-5 | |
| Output Type | Open Collector | |
| Vos - Input Offset Voltage | 7mV | |
| Ib - Input Bias Current | 250nA | |
| Quiescent Current | 700uA | |
| Propagation Delay Time | 440ns | |
| Number of Channels | 1 | |
| Input Offset Current(Ios) | 50nA | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 5V~30V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS391 is a single voltage comparator with an input common-mode range that includes ground. The TS391 is designed to operate from a single 5V to 30V supply or dual supplies. Its low supply current is largely independent of supply voltage magnitude. The TS391 features an open-collector output stage, allowing an external resistor to be connected at the output. By connecting the resistor to different voltage levels (level shifter), the output can interface directly with TTL, CMOS, and other logic levels. The TS391 is offered in a space-saving 5-pin SOT-23 package and is pin-compatible with the TL331 single differential comparator.
Features
- TA = 25°C, typical values unless otherwise specified.
- 5-pin SOT-23 package
- Industrial operating temperature range: -40°C ~ +85°C
- Single or dual supply operation
- Wide supply voltage range: 5V ~ 30V
- Low supply current: 300µA
- Low input bias current: 7nA
- Low input offset current: ±1nA
- Low input offset voltage: ±2mV
- Response time: 440ns (50mV overdrive)
- Input common-mode voltage: 0 ~ Vs - 1.5V
Applications
- A/D converters
- Pulse/square wave generators
- Peak detectors
- Industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

