ZHHXDZ TPS7A9201DSKR-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | TPS7A9201DSKR-HX |
| LCSC Part # | C54196129 |
| Packaging | DFN-10(2.5x2.5) |
| Customer # | |
| Key Attributes | 800mV~6V Positive Adjustable DFN-10(2.5x2.5) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ZHHXDZ | |
| Packaging | DFN-10(2.5x2.5) | |
| Output Voltage | 800mV~6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 210uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 2A | |
| Output Type | Adjustable | |
| Features | Enable control;Operating status indication;Input under-voltage protection;Output discharge;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPS7A9201DSKR-HX is an ultra-low noise (6 μV RMS), high PSRR, LDO voltage regulator capable of delivering up to 2 A output current. The output voltage is externally adjustable from 0.8 V to 6 V via two external resistors. With a wide input voltage range of 2.6 V to 6.5 V, the TPS7A9201DSKR-HX is specifically designed to power noise-sensitive circuits in high-speed communications, video processing, medical instrumentation, and test & measurement systems. Its ultra-low output noise and wideband PSRR significantly suppress phase noise and clock jitter in critical components, including VCOs, ADCs, DACs, high-performance processors, and FPGAs.
Features
- Ultra-low output noise: 6 μV RMS (typical), independent of output voltage
- Output voltage range: 0.8 V to 6 V
- Low quiescent current: 210 μA (typical)
- Input voltage range: 2.6 V to 6.5 V
- High PSRR: >70 dB at 1 kHz, 40 dB at 1 MHz
- Output voltage accuracy: 1%
- Low dropout: 310 mV (typical) at 2 A load
- Fast transient response
- Open-drain power good (PG) output
- Thermal shutdown and overcurrent protection
- Stable with 22 μF or larger ceramic capacitors
- Operating junction temperature: -40°C to +125°C
- 2.5 mm × 2.5 mm 10-pin DFN package
Applications
- High-performance analog: VCO, ADC, DAC, LVDS
- Communications: CPU, ASIC, FPGA, CPLD, DSP
- Noise-sensitive imaging: CMOS sensors, video ASIC
- Instrumentation, medical, and audio
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8093$ 0.7446 | $ 0.74 |
| 10+ | $ 0.6549$ 0.6026 | $ 6.03 |
| 30+ | $ 0.5785$ 0.5323 | $ 15.97 |
| 100+ | $ 0.5021$ 0.4620 | $ 46.20 |
| 500+ | $ 0.4567$ 0.4202 | $ 210.10 |
| 1,000+ | $ 0.4323$ 0.3978 | $ 397.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | ZHHXDZ | |
| Packaging | DFN-10(2.5x2.5) | |
| Output Voltage | 800mV~6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 210uA | |
| Output Configuration | Positive | |
| Operating Voltage | 6.5V | |
| Output Current | 2A | |
| Output Type | Adjustable | |
| Features | Enable control;Operating status indication;Input under-voltage protection;Output discharge;Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPS7A9201DSKR-HX is an ultra-low noise (6 μV RMS), high PSRR, LDO voltage regulator capable of delivering up to 2 A output current. The output voltage is externally adjustable from 0.8 V to 6 V via two external resistors. With a wide input voltage range of 2.6 V to 6.5 V, the TPS7A9201DSKR-HX is specifically designed to power noise-sensitive circuits in high-speed communications, video processing, medical instrumentation, and test & measurement systems. Its ultra-low output noise and wideband PSRR significantly suppress phase noise and clock jitter in critical components, including VCOs, ADCs, DACs, high-performance processors, and FPGAs.
Features
- Ultra-low output noise: 6 μV RMS (typical), independent of output voltage
- Output voltage range: 0.8 V to 6 V
- Low quiescent current: 210 μA (typical)
- Input voltage range: 2.6 V to 6.5 V
- High PSRR: >70 dB at 1 kHz, 40 dB at 1 MHz
- Output voltage accuracy: 1%
- Low dropout: 310 mV (typical) at 2 A load
- Fast transient response
- Open-drain power good (PG) output
- Thermal shutdown and overcurrent protection
- Stable with 22 μF or larger ceramic capacitors
- Operating junction temperature: -40°C to +125°C
- 2.5 mm × 2.5 mm 10-pin DFN package
Applications
- High-performance analog: VCO, ADC, DAC, LVDS
- Communications: CPU, ASIC, FPGA, CPLD, DSP
- Noise-sensitive imaging: CMOS sensors, video ASIC
- Instrumentation, medical, and audio
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



