LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ZHHXDZ HMC545AETR-HX product image
  • HMC545AETR-HX thumbnail 1
  • HMC545AETR-HX thumbnail 2
  • HMC545AETR-HX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHHXDZ HMC545AETR-HXRoHS

Manufacturer
ZHHXDZAsian Brands
MPN
HMC545AETR-HX
LCSC Part #
C53924346
Packaging
SOT-23-6
Customer #
Key Attributes
0MHz~3GHz SOT-23-6 RF Switches RoHS
Datasheetpdf iconZHHXDZ HMC545AETR-HX
In-Stock: 164
164 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.686$ 1.5174$ 1.52
10+$ 1.4026$ 1.2624$ 12.62
30+$ 1.2466$ 1.1220$ 33.66
100+$ 1.0715$ 0.9644$ 96.44
500+$ 0.9935$ 0.8942$ 447.10
1,000+$ 0.9568$ 0.8612$ 861.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Switches
ManufacturerZHHXDZ
PackagingSOT-23-6
Frequency range0MHz~3GHz
FeaturesIntegrated control logic
Voltage - Supply-
operating temperature-40℃~+85℃
P1dB33dBm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

HMC545AETR - HX is a low-cost SPDT switch in a compact 6-pin SOT-23-6 plastic package, designed for general-purpose switching applications requiring extremely low insertion loss and minimal board space. These devices offer a typical insertion loss of only 0.25 dB, supporting signal control from DC to 3.0 GHz, making them particularly suitable for IF and RF applications including cellular/3G, ISM band, automotive, and portable systems. The optimized design delivers excellent insertion loss performance, ideal for filter and receiver switching. When in the "off" state, RF1 and RF2 present a reflective short circuit. The two control inputs require minimal DC current and are compatible with CMOS and selected TTL logic families.

Features

AI Translation
  • Low insertion loss: 0.27 dB
  • High input third-order intercept point: +54 dBm
  • Low DC power consumption
  • Positive control: 0/+3V to 0/+8V
  • Ultra-compact package: SOT-23-6

Applications

AI Translation
  • Cellular/3G infrastructure
  • Land mobile radio handsets
  • WLAN, WiMAX, and WiBro
  • Automotive telematics
  • Test equipment