RS PRO 1319A Wired Digital Thermometer, K Probe, 1 Input(s), 1300 °C Max, 0.3 % ± 1 °C, 0.3 % ± 2 °F Accuracy
| Manufacturer | |
| MPN | 123-2215 |
| LCSC Part # | C53900431 |
| Packaging | - |
| Customer # | |
| Key Attributes | Thermo-meters |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Calibrating/Thermo-meters | |
| Manufacturer | RS PRO | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Bulk |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 48.685 | $ 48.69 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Calibrating/Thermo-meters | |
| Manufacturer | RS PRO | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Bulk |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9025199090 |
| USHTS | 9025194000 |
| TARIC | 9025190090 |
| CAHTS | 9025190090 |
| BRHTS | 90251990 |
| INHTS | 90251990 |
| MXHTS | 9025.19.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9025199090 |
| USHTS | 9025194000 |
| TARIC | 9025190090 |
| Type | Details |
|---|---|
| CAHTS | 9025190090 |
| BRHTS | 90251990 |
| INHTS | 90251990 |
| MXHTS | 9025.19.99 |

