cjiang FEXL0430A-2R2M
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FEXL0430A-2R2M |
| LCSC Part # | C5378484 |
| Package | SMD,4.1x4.1mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 7.8A 22.6mΩ SMD,4.1x4.1x2.8mm(0403) |
| Description | 7.8A 2.2uH 22.6mΩ 7A ±20% SMD,4.1x4.1mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Package | SMD,4.1x4.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
671
671
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1966 | $ 1.20 |
10+ | $ 0.9486 | $ 9.49 |
30+ | $ 0.8246 | $ 24.74 |
100+ | $ 0.7316 | $ 73.16 |
500+ | $ 0.6572 | $ 328.60 |
1,000+ | $ 0.62 | $ 620.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$