BEST 030-JP
| Manufacturer |
BEST
Asian Brands |
| Mfr. Part # | 030-JP |
| LCSC Part # | C5375723 |
| Package | - |
| Customer # | |
| Key Attributes | BEST Banana Head to Dolphin Clip Test Lead 030-JP 2000V 20A Red 1 box |
| Description | Alligator, Crocodile, Heavy Duty Clips RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Alligator, Crocodile, Heavy Duty Clips | |
| Manufacturer | BEST | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Box |
In-Stock:
29
29
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.9455 | $ 2.95 |
Standard Packaging 1/Full
Box | ||
Better price for more quantity?
$