CUI CMT-8530S-SMT-TR
| Manufacturer | |
| MPN | CMT-8530S-SMT-TR |
| LCSC Part # | C5371630 |
| Packaging | SMD,8.5x8.5mm |
| Customer # | |
| Key Attributes | BUZZER MAGNETIC 3V~5V 8.5x8.5mm SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | CUI | |
| Packaging | SMD,8.5x8.5mm | |
| Operating Temperature | -30℃~+75℃ | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 2.73kHz | |
| Technology | Electromagnetic |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MAGNETIC BUZZER TRANSDUCEF
Features
AI Translation
- low profile
- washable
- rated frequency of 2730 Hz
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.3678 | $ 4.37 |
| 10+ | $ 3.7632 | $ 37.63 |
| 30+ | $ 3.4053 | $ 102.16 |
| 100+ | $ 3.0409 | $ 304.09 |
| 500+ | $ 2.8732 | $ 1436.60 |
| 1,000+ | $ 2.799 | $ 2799.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | CUI | |
| Packaging | SMD,8.5x8.5mm | |
| Operating Temperature | -30℃~+75℃ | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 2.73kHz | |
| Technology | Electromagnetic |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MAGNETIC BUZZER TRANSDUCEF
Features
AI Translation
- low profile
- washable
- rated frequency of 2730 Hz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



