Shikues SKG100N12T
| Manufacturer |
Shikues
Asian Brands |
| Mfr. Part # | SKG100N12T |
| LCSC Part # | C5366326 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 120V 100A TO-220 |
| Description | 120V 100A 8mΩ@4.5V One N-channel TO-220 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Shikues | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2236 $ 1.1625 | $ 1.16 |
10+ | $ 1.015 $ 0.9643 | $ 9.64 |
50+ | $ 0.8811 $ 0.8371 | $ 41.86 |
100+ | $ 0.7519 $ 0.7144 | $ 71.44 |
500+ | $ 0.6943 $ 0.6596 | $ 329.80 |
1,000+ | $ 0.6679 $ 0.6346 | $ 634.60 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$