INGHAi GMBU16065CSC-01-45DB
| Manufacturer |
INGHAi
Asian Brands |
| Mfr. Part # | GMBU16065CSC-01-45DB |
| LCSC Part # | C5364391 |
| Package | SMD,D=16mm |
| Customer # | |
| Key Attributes | Electret Condenser Microphone (ECM), Unidirectional |
| Description | Unidirectional -45dB@±2dB 680Ω 58dB SMD,D=16mm Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Package | SMD,D=16mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
In-Stock:
165
165
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2056 | $ 1.21 |
10+ | $ 0.998 | $ 9.98 |
36+ | $ 0.8821 | $ 31.76 |
108+ | $ 0.7533 | $ 81.36 |
504+ | $ 0.6954 | $ 350.48 |
1,008+ | $ 0.6696 | $ 674.96 |
Standard Packaging 36/Full
Box | ||
Better price for more quantity?
$