LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
INGHAi GMBU16065CSC-01-43DB product image
  • GMBU16065CSC-01-43DB thumbnail 1
  • GMBU16065CSC-01-43DB thumbnail 2
  • GMBU16065CSC-01-43DB thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

INGHAi GMBU16065CSC-01-43DBRoHS

Manufacturer
INGHAiAsian Brands
MPN
GMBU16065CSC-01-43DB
LCSC Part #
C5364390
Packaging
SMD,D=16mm
Customer #
Key Attributes
Electret Condenser Microphone (ECM), Unidirectional
Datasheetpdf iconINGHAi GMBU16065CSC-01-43DB

Products Specifications

Show similar products (0) >
TypeDescription
CategoryAudio Products/Microphones
ManufacturerINGHAi
PackagingSMD,D=16mm
Diameter(φD)16mm
Voltage - Supply1V~10V
DirectionUnidirectional
Current Consumption500uA
Mounting TypeSMD
Sensitivity-43dB@±2dB
Height6.5mm
Output Impedance680Ω
S/N Ratio58dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging36
Sales UnitPiece
In-Stock: 192
192 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2056$ 1.21
10+$ 0.998$ 9.98
36+$ 0.8821$ 31.76
108+$ 0.7533$ 81.36
504+$ 0.6954$ 350.48
1,008+$ 0.6696$ 674.96
Standard Packaging36/Full Box
Better price for more quantity?
$