INGHAi GMBU14065CSC-46DB
| Manufacturer |
INGHAi
Asian Brands |
| Mfr. Part # | GMBU14065CSC-46DB |
| LCSC Part # | C5364388 |
| Package | SMD,D=14mm |
| Customer # | |
| Key Attributes | Electret Condenser Microphone (ECM), Unidirectional |
| Description | Unidirectional -46dB@±2dB 680Ω 58dB SMD,D=14mm Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Package | SMD,D=14mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
146
146
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0591 | $ 1.06 |
10+ | $ 0.8756 | $ 8.76 |
50+ | $ 0.7742 | $ 38.71 |
100+ | $ 0.6616 | $ 66.16 |
500+ | $ 0.6101 | $ 305.05 |
1,000+ | $ 0.5875 | $ 587.50 |
Standard Packaging 50/Full
Box | ||
Better price for more quantity?
$