INGHAi GMDO9445CST-45DB
| Manufacturer |
INGHAi
Asian Brands |
| Mfr. Part # | GMDO9445CST-45DB |
| LCSC Part # | C5364375 |
| Package | SMD,D=9.4mm |
| Customer # | |
| Key Attributes | Electret Condenser Microphone (ECM), Omnidirectional |
| Description | Omnidirectional -45dB@±2dB 1kΩ 62dB SMD,D=9.4mm Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | INGHAi | |
| Package | SMD,D=9.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
194 
194
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4255 | $ 0.43 |
10+ | $ 0.335 | $ 3.35 |
30+ | $ 0.2958 | $ 8.87 |
100+ | $ 0.246 | $ 24.60 |
500+ | $ 0.2248 | $ 112.40 |
1,000+ | $ 0.2113 | $ 211.30 |
Standard Packaging 100/Full
Box | ||
Better price for more quantity?
$