SiTime SIT8008BC-21-33E-26.000000
| Manufacturer | |
| MPN | SIT8008BC-21-33E-26.000000 |
| LCSC Part # | C5362962 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | HCMOS LVCMOS OSC 26MHz SMD3225-4P |
| Description | HCMOS LVCMOS Programmable Oscillator 26MHz 3.3V SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
70
70
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.1768 | $ 1.18 |
10+ | $ 0.9867 | $ 9.87 |
30+ | $ 0.8826 | $ 26.48 |
100+ | $ 0.765 | $ 76.50 |
500+ | $ 0.7122 | $ 356.10 |
1,000+ | $ 0.688 | $ 688.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$