Smart Hot Air Rework Station 600W Digital Display 190x105x260mm
| Manufacturer | MECHANICAsian Brands |
| MPN | 957DW |
| LCSC Part # | C5357041 |
| Packaging | - |
| Customer # | |
| Key Attributes | Hot Air Rework Station RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Hot Air Rework Station | |
| Manufacturer | MECHANIC | |
| Packaging | - | |
| Voltage | - | |
| HeatingElement | - | |
| power | 600W | |
| PowerCordLength | - | |
| PlugType | - | |
| working voltage | AC220V/50HZ AC110V/60HZ | |
| temperature | - | |
| characteristic | Intelligent Digital Display, Low Noise, Rapid Heating, Automatic Sleep, High Speed | |
| size | 190*105*260mm | |
| temperature range | 100°C-450°C | |
| TotalPowerConsumption | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
In-Stock: 2
2 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 47.7323 | $ 47.73 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Tools & Consumables/Hot Air Rework Station | |
| Manufacturer | MECHANIC | |
| Packaging | - | |
| Voltage | - | |
| HeatingElement | - | |
| power | 600W | |
| PowerCordLength | - | |
| PlugType | - | |
| working voltage | AC220V/50HZ AC110V/60HZ | |
| temperature | - | |
| characteristic | Intelligent Digital Display, Low Noise, Rapid Heating, Automatic Sleep, High Speed | |
| size | 190*105*260mm | |
| temperature range | 100°C-450°C | |
| TotalPowerConsumption | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



