LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MDD(Microdiode Semiconductor) 74LVC1G08GS product image
  • 74LVC1G08GS thumbnail 1
  • 74LVC1G08GS thumbnail 2
  • 74LVC1G08GS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MDD(Microdiode Semiconductor) 74LVC1G08GSRoHS

Manufacturer
MPN
74LVC1G08GS
LCSC Part #
C53552929
Packaging
DFN-6L(1x1)
Customer #
Key Attributes
100nA 1.65V~5.5V 3.6ns@4.5V,50pF DFN-6L(1x1) Gates and Inverters RoHS
Datasheetpdf iconMDD(Microdiode Semiconductor) 74LVC1G08GS
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1194$ 0.60
50+$ 0.095$ 4.75
150+$ 0.0828$ 12.42
500+$ 0.0736$ 36.80
3,000+$ 0.0663$ 198.90
6,000+$ 0.0626$ 375.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerMDD(Microdiode Semiconductor)
PackagingDFN-6L(1x1)
Features-
Logic Family74LVC
Input Logic Level - Low700mV;800mV
Input Logic Level - High1.7V;2V
Operating Temperature-40℃~+125℃
Output Logic Level - High1.2V;1.9V;2.2V;2.3V;3.8V
Quiescent Current(Iq)100nA
Voltage - Supply1.65V~5.5V
Current - Output High(IOH)24mA
Number of Channels2;1
Output Logic Level - Low100mV;450mV;300mV;400mV;550mV
Propagation Delay3.6ns@4.5V,50pF
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 74LVC1G08 is a single 2-input AND gate. The inputs can be driven by 3.3 V or 5 V devices. This feature allows these devices to be used as translators in mixed 3.3 V and 5 V applications. Schmitt-trigger action on all inputs enables the circuit to tolerate slower input rise and fall times. The device is fully specified for partial power-down applications using IOFF. The IOFF circuit disables the output, preventing damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range: 1.65 V to 5.5 V
  • High noise immunity
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Direct TTL-level interface
  • Input overvoltage tolerance up to 5.5 V
  • IOFF circuit for partial power-down mode operation
  • Latch-up performance exceeds 100 mA
  • JEDEC standard compliant:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8C (2.7 V to 3.6 V)
    • JESD36 (4.5 V to 5.5 V)
  • ESD protection:
    • HBM ANSI/ESDA/JEDEC JS-001 Class 3B exceeds 8000 V
    • MM JESD22-A115C Class C exceeds 550 V
    • CDM ANSI/ESDA/JEDEC JS-002 Class C3 exceeds 2000 V
  • Multiple package options